Cart

STL1-1260GGG-002U

MPEGARRY

02P PINHEAD 180° 1 ROW 2.54 mm
Supplier: MPE-Garry
Matchcode: STL11260GGG002U
Rutronik No.: COREC22241
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.031 $
124.00 $

Prices

4,000 0.031 $
10,000 0.0299 $
25,000 0.0289 $
50,000 0.0279 $

Parameter

No.of contacts
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?