Cart

STL1-1080GGT-006U

MPEGARRY

06P PINHEADER STR 1R THT 2.54mm
Supplier: MPE-Garry
Matchcode: STL11080GGT006U
Rutronik No.: COREC23281
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1282 $
128.20 $

Prices

1,000 0.1282 $
10,000 0.1239 $
25,000 0.1197 $
50,000 0.1155 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?