Cart

STL1-1020GTT-040U

MPEGARRY

40P PINHEADER 180° 1 ROW 2.54mm
Supplier: MPE-Garry
Matchcode: STL11020GTT040U
Rutronik No.: COREC21336
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3973 $
79.46 $

Prices

200 0.3973 $
1,000 0.3842 $
2,600 0.371 $
5,000 0.3579 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?