BL2/15-0530VTT-018 XC/TRU

Supplier: MPE-Garry
Matchcode: BL2150530VTT018XCTRU
Rutronik No.: COREC25733
Unit Pack: 800
MOQ: 800
Packaging: REEL
Parameter
- No.of contacts
- 18
- Number of rows
- 02
- Contact style
- FEMALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 13 weeks