Cart

BL2/15-0530VTT-010 XC/TRU

MPEGARRY

10P F/HEADER 2R SMD 1.27
Supplier: MPE-Garry
Matchcode: BL2150530VTT010XCTRU
Rutronik No.: COREC25732
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3061 $
244.88 $

Prices

800 0.3061 $
1,600 0.296 $
3,200 0.2859 $
5,600 0.2758 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?