Cart

BL2/15-0530VRTT-020U

MPEGARRY

20P H/D FEMALE HEADER 2R SMD
Supplier: MPE-Garry
Matchcode: BL2150530VRTT020U
Rutronik No.: COREC24463
Unit Pack: 20
MOQ: 60
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7836 $
47.02 $

Prices

60 0.7836 $
1,000 0.7577 $
1,500 0.7318 $
2,500 0.7059 $

Parameter

No.of contacts
16
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
640
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?