Cart

BL2/15-0400GTT-008 RU

MPEGARRY

08P FEMALE HEADER STRAIGHT 1,27
Supplier: MPE-Garry
Matchcode: BL2150400GTT008RU
Rutronik No.: COREC24441
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5066 $
25.33 $

Prices

50 0.5066 $
1,000 0.4899 $
1,500 0.4731 $
2,500 0.4564 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
640
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?