Cart

BL2-85GGG-050U

MPEGARRY

50P FEMALE HEADER 2R THT 2.54mm
Supplier: MPE-Garry
Matchcode: BL285GGG050U
Rutronik No.: COREC24744
Unit Pack: 60
MOQ: 540
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
572.40 $

Prices

540 1.06 $
1,020 1.0267 $
1,500 0.9916 $
2,520 0.9565 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
401
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?