Cart

BL2-85GGG-034U

MPEGARRY

34P FEMALE HEADER 2R THT 2.54mm
Supplier: MPE-Garry
Matchcode: BL285GGG034U
Rutronik No.: COREC23311
Unit Pack: 80
MOQ: 80
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7625 $
61.00 $

Prices

80 0.7625 $
1,040 0.7373 $
1,520 0.712 $
2,560 0.6869 $

Parameter

No.of contacts
34
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
401
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?