Cart

BL2-85GGG-020U

MPEGARRY

20P FEMALE HEADER 2R THT 2.54mm
Supplier: MPE-Garry
Matchcode: BL285GGG020U
Rutronik No.: COREC24738
Unit Pack: 160
MOQ: 640
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5218 $
333.95 $

Prices

640 0.5218 $
1,120 0.5046 $
1,600 0.4873 $
2,560 0.4701 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
BL2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?