Cart

BL2-1050IDC-1-GT-010L

MPEGARRY

10P. FEMALE HEADER 10.5MM THT
Supplier: MPE-Garry
Matchcode: BL21050IDC1GT010L
Rutronik No.: COREC24706
Unit Pack: 180
MOQ: 1080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1588 $
171.50 $

Prices

1,080 0.1588 $
5,040 0.1536 $
10,080 0.1483 $
20,160 0.1431 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?