Cart

BL2-0810SGG-020U

MPEGARRY

20P FEMALE HEADER 2R SIDE ENTRY
Supplier: MPE-Garry
Matchcode: BL20810SGG020U
Rutronik No.: COREC28309
Unit Pack: 24
MOQ: 24
Packaging: INDIVIDUAL
In Stock
1.99 $
47.76 $

Prices

24 1.99 $
48 1.91 $
96 1.88 $
192 1.80 $
384 1.75 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
BL2-0
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?