Cart

BL10-004PTG2,80U

MPEGARRY

04P FEM HEAD 1R PRESSFIT
Supplier: MPE-Garry
Matchcode: BL10004PTG280U
Rutronik No.: COREC19788
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4323 $
0.43 $

Prices

1 0.4323 $
1,000 0.418 $
1,500 0.4037 $
2,500 0.3894 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
431
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?