Cart

BL1-85GTT-003U

MPEGARRY

03P FEMALE HEADER 2.54 THT SN
Supplier: MPE-Garry
Matchcode: BL185GTT003U
Rutronik No.: COREC25442
Unit Pack: 1040
MOQ: 2080
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.083 $
172.64 $

Prices

2,080 0.083 $
10,400 0.0803 $
26,000 0.0776 $
50,960 0.0748 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?