Cart

BL1-50D1TT-008U

MPEGARRY

08P FEMALE HEADER 1R STR
Supplier: MPE-Garry
Matchcode: BL150D1TT008U
Rutronik No.: COREC25472
Unit Pack: 29
MOQ: 522
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.589 $
307.46 $

Prices

522 0.589 $
1,015 0.5695 $
1,508 0.5501 $
2,523 0.5306 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
097
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?