Cart

BL1-50D1TT-006U

MPEGARRY

06P FEMALE HEADER 1R STR
Supplier: MPE-Garry
Matchcode: BL150D1TT006U
Rutronik No.: COREC27565
Unit Pack: 38
MOQ: 38
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.459 $
17.44 $

Prices

38 0.459 $
1,026 0.4438 $
1,520 0.4286 $
2,508 0.4134 $

Parameter

No.of contacts
06
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?