Cart

687-1-TX-XR

MPEGARRY

01P CRIMP CONTACT 687
Supplier: MPE-Garry
Matchcode: 6871TXXR
Rutronik No.: COREC37764
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0175 $
175.00 $

Prices

10,000 0.0175 $
30,000 0.0169 $
50,000 0.0163 $

Parameter

No.of contacts
01
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
687
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?