Cart

681-1-008-T-KS0

MPEGARRY

08P IDC WTB 1,27MM W/POLARISING
Supplier: MPE-Garry
Matchcode: 6811008TKS0
Rutronik No.: COREC32680
Unit Pack: 528
MOQ: 528
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6844 $
361.36 $

Prices

528 0.6844 $
1,056 0.6618 $
1,584 0.6392 $
2,640 0.6165 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?