Cart

677-1-006-X-KS0

MPEGARRY

06P CRIMP HOUSING 2,00MM 1R
Supplier: MPE-Garry
Matchcode: 6771006XKS0
Rutronik No.: COREC37762
Unit Pack: 1900
MOQ: 1900
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0563 $
106.97 $

Prices

1,900 0.0563 $
11,400 0.0545 $
26,600 0.0526 $
51,300 0.0508 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
677
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?