Cart

677-1-005-X-KS0

MPEGARRY

05P CRIMP HOUSING 2,00MM 1R
Supplier: MPE-Garry
Matchcode: 6771005XKS0
Rutronik No.: COREC31787
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0523 $
13.08 $

Prices

250 0.0523 $
10,000 0.0506 $
25,000 0.0489 $
50,000 0.0471 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?