Cart

677-1-003-X-KS0

MPEGARRY

03P HOUSING 2,00MM 1R
Supplier: MPE-Garry
Matchcode: 6771003XKS0
Rutronik No.: COREC31786
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0279 $
6.98 $

Prices

250 0.0279 $
10,000 0.027 $
25,000 0.0261 $
50,000 0.0251 $

Parameter

No.of contacts
03
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?