Cart

677-1-002-X-KS0

MPEGARRY

02P HOUSING 2,00MM
Supplier: MPE-Garry
Matchcode: 6771002XKS0
Rutronik No.: COREC31785
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0186 $
4.65 $

Prices

250 0.0186 $
10,000 0.018 $
25,000 0.0174 $
50,000 0.0168 $

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?