Cart

672-1-020-0-F-KS0

MPEGARRY

20P PIN HEADER W/LOCKING 2,54MM
Supplier: MPE-Garry
Matchcode: 67210200FKS0
Rutronik No.: COREC32571
Unit Pack: 63
MOQ: 504
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7754 $
390.80 $

Prices

504 0.7754 $
1,008 0.7497 $
1,512 0.7241 $
2,520 0.6985 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?