Cart

668-3-005-0-T-KS0

MPEGARRY

05P PINHEADER 2,00MM THT 1R TIN
Supplier: MPE-Garry
Matchcode: 66830050TKS0
Rutronik No.: COREC31784
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4859 $
121.48 $

Prices

250 0.4859 $
1,000 0.4698 $
2,500 0.4537 $
5,000 0.4377 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?