Cart

668-3-003-0-T-KS0

MPEGARRY

03P PINHEADER 2,00MM THT 1R TIN
Supplier: MPE-Garry
Matchcode: 66830030TKS0
Rutronik No.: COREC31782
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2631 $
65.78 $

Prices

250 0.2631 $
1,000 0.2544 $
2,500 0.2457 $
5,000 0.237 $

Parameter

No.of contacts
03
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?