Cart

668-1-004-0-T-KS0

MPEGARRY

04P PINHEADER 2,00MM 1R TIN
Supplier: MPE-Garry
Matchcode: 66810040TKS0
Rutronik No.: COREC30138
Unit Pack: 46
MOQ: 1012
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4585 $
464.00 $

Prices

1,012 0.4585 $
2,530 0.4428 $
5,014 0.4271 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?