Cart

665-2-010-0-T-KS0

MPEGARRY

10P MALE HEADER 2,00MM 2R V2
Supplier: MPE-Garry
Matchcode: 66520100TKS0
Rutronik No.: COREC37081
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2664 $
133.20 $

Prices

500 0.2664 $
1,000 0.2576 $
2,500 0.2488 $
5,000 0.24 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-40 TO 85 °C
Current rating
665
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?