Cart

611-1-TX-XR

MPEGARRY

CRIMPCONTACT AWG 28 TO 22 TIN
Supplier: MPE-Garry
Matchcode: 6111TXXR
Rutronik No.: COREC24897
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0156 $
156.00 $

Prices

10,000 0.0156 $
30,000 0.0151 $
50,000 0.0146 $

Parameter

No.of contacts
01
Contact style
MALE
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?