562-2-T99-0-NTX-RR1A01

Supplier: MPE-Garry
Matchcode: 5622T990NTXRR1A01
Rutronik No.: COREC29457
Unit Pack: 360
MOQ: 360
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 10
- Number of rows
- 02
- Contact style
- FEMALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks