Cart

44R01113115001

MPEGARRY

COMBI-CONNECTOR POWER
Supplier: MPE-Garry
Matchcode: 44R01113115001
Rutronik No.: CONIO2181
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.06 $
306.00 $

Prices

100 3.06 $
200 2.96 $
500 2.85 $

Parameter

No.of contacts
03
Contact style
0 mm
Number of rows
01
Termin.style
OTHER
Contact plating
OTHER
Orientation
OTHER
Series
44R01
Feature materia
UL94V-0
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?