Cart

43R033121150

MPEGARRY

CONN.FEMALE SNAPIN1,5mm 70°C
Supplier: MPE-Garry
Matchcode: 43R033121150
Rutronik No.: COREC29432
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.887 $
88.70 $

Prices

100 0.887 $
1,000 0.8577 $
1,500 0.8283 $
2,500 0.799 $

Parameter

No.of contacts
03
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?