Cart

43R011311

MPEGARRY

CONNECT.FEMALE INLET MIDDLE70°C
Supplier: MPE-Garry
Matchcode: 43R011311
Rutronik No.: COREC29424
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.00 $
100.00 $

Prices

50 2.00 $
200 1.93 $
500 1.86 $
1,000 1.79 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
N/A
Orientation
OTHER
Series
43
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?