Cart

431-1-002-X-KS0

MPEGARRY

02P FEMALE CRIMP CODIERUNG
Supplier: MPE-Garry
Matchcode: 4311002XKS0
Rutronik No.: COREC24654
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.024 $
120.00 $

Prices

5,000 0.024 $
10,000 0.0232 $
25,000 0.0224 $
50,000 0.0216 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?