Cart

42R3731403150

MPEGARRY

SNAP-IN FUSED POWERINLET 635
Supplier: MPE-Garry
Matchcode: 42R3731504150
Rutronik No.: CONIO2153
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.01 $
401.00 $

Prices

100 4.01 $
200 3.88 $
500 3.74 $

Parameter

No.of contacts
03
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
OTHER
Orientation
STRAIGHT
Series
635
Family
SFP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?