Cart

42R363152150

MPEGARRY

CONN.MALE WITH SWITCH SNAPIN
Supplier: MPE-Garry
Matchcode: 42R363152150
Rutronik No.: CONIO2024
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
237.00 $

Prices

100 2.37 $
200 2.28 $
500 2.20 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
OTHER
Orientation
STRAIGHT
Series
633
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?