42R071121

Supplier: MPE-Garry
Matchcode: 42R071121
Rutronik No.: CONIO1620
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 03
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- OTHER
- Contact plating
- OTHER
- Orientation
- STRAIGHT
- Current rating
- 16.0 A
- Voltage rating
- 250 V
- Family
- IEC
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks