Cart

42R041311

MPEGARRY

CONN.MALE INLET MIDDLE 70°C
Supplier: MPE-Garry
Matchcode: 42R041311
Rutronik No.: COREC29373
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.80 $
280.00 $

Prices

100 2.80 $
200 2.71 $
500 2.61 $
1,000 2.53 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
OTHER
Contact plating
N/A
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?