Cart

42R041111

MPEGARRY

CONN.MALE INLET LEFT 70°C
Supplier: MPE-Garry
Matchcode: 42R041111
Rutronik No.: COREC29371
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
204.00 $

Prices

100 2.04 $
200 1.97 $
500 1.90 $
1,000 1.84 $

Parameter

No.of contacts
03
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?