Cart

42R023212V01

MPEGARRY

IEC-CONNECTOR. IEC 60320
Supplier: MPE-Garry
Matchcode: 42R023212V01
Rutronik No.: COREC29364
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7198 $
71.98 $

Prices

100 0.7198 $
1,000 0.696 $
1,500 0.6722 $
2,500 0.6484 $

Parameter

No.of contacts
03
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?