Cart

42R023212200

MPEGARRY

CONN.MALE SNAPIN2mm,70°C,6,3
Supplier: MPE-Garry
Matchcode: 42R023212200
Rutronik No.: COREC29363
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6425 $
64.25 $

Prices

100 0.6425 $
1,000 0.6212 $
1,500 0.60 $
2,500 0.5788 $

Parameter

No.of contacts
03
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?