Cart

42R022212

MPEGARRY

POWER INLET VERTICAL MOUNT 616
Supplier: MPE-Garry
Matchcode: 42R022212
Rutronik No.: CONIO2096
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9479 $
94.79 $

Prices

100 0.9479 $
500 0.9163 $
1,000 0.8846 $
1,500 0.8531 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
N/A
Orientation
STRAIGHT
Series
616
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?