Cart

42R021212

MPEGARRY

03P POWER INLET SERIES 615 V1
Supplier: MPE-Garry
Matchcode: 42R021212
Rutronik No.: CONIO2136
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.72 $
72.00 $

Prices

100 0.72 $
1,000 0.6962 $
1,500 0.6724 $
2,500 0.6486 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
N/A
Orientation
STRAIGHT
Series
615
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?