Cart

42R014122

MPEGARRY

CONN.MALE SIDEFLANGE40mm,70C4,8
Supplier: MPE-Garry
Matchcode: 42R014122
Rutronik No.: COREC29248
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
144.00 $

Prices

100 1.44 $
500 1.39 $
1,000 1.34 $
1,500 1.30 $

Parameter

No.of contacts
03
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?