Cart

428-1-006-0-T-KS0

MPEGARRY

06P PINHEADER 2,54MM THT 1R TIN
Supplier: MPE-Garry
Matchcode: 42810060TKS0
Rutronik No.: COREC24647
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0769 $
76.90 $

Prices

1,000 0.0769 $
10,000 0.0743 $
25,000 0.0718 $
50,000 0.0693 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?