Cart

427-2-006-0-T-KS0

MPEGARRY

06P PINHEADER TIN 1,25MM 1R
Supplier: MPE-Garry
Matchcode: 42720060TKS0
Rutronik No.: COREC37501
Unit Pack: 1029
MOQ: 1029
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2885 $
296.87 $

Prices

1,029 0.2885 $
3,087 0.2786 $
5,145 0.2687 $

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
427
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?