Cart

388-1-015-ZS0

MPEGARRY

PLASTIC SLEEVE 14,2x8,6
Supplier: MPE-Garry
Matchcode: 3881015ZS0
Rutronik No.: COREC37405
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
11.10 $

Prices

10 1.11 $
500 1.07 $
1,000 1.03 $
1,500 0.9945 $

Parameter

Oper.temperatur
-40 TO 105 °C
Series
388
Family
CAP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?