Cart

387-2-009-ZS0

MPEGARRY

09P FEMALE MICRO T CONNECTOR
Supplier: MPE-Garry
Matchcode: 3872009ZS0
Rutronik No.: COREC24056
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
15.54 $
155.40 $

Prices

10 15.54 $
30 15.02 $
50 14.51 $
100 13.99 $

Parameter

No.of contacts
09
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
387
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?