Cart

386-3-025-ZS0

MPEGARRY

25P MICRO T PIN HEADER 1,27MM
Supplier: MPE-Garry
Matchcode: 3863025ZS0
Rutronik No.: CONIO2180
Unit Pack: 10
MOQ: 20
Packaging: BULK
On request
32.53 $
650.60 $

Prices

20 32.53 $
40 32.00 $
60 30.71 $
80 29.67 $

Parameter

No.of contacts
25
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
COPPER
Orientation
STRAIGHT
Series
386
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?