Cart

386-3-009-ZS0

MPEGARRY

09P D-SUB MALE RIGHTANGLE
Supplier: MPE-Garry
Matchcode: 3863009ZS0
Rutronik No.: COSUBD9882
Unit Pack: 20
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.41 $
1,541.00 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
COPPER
Orientation
OTHER
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?