Cart

384-1-020-HBN-ZS

MPEGARRY

20P FEMALE HEADER 4µ GOLD
Supplier: MPE-Garry
Matchcode: 3841020HBNZS
Rutronik No.: COREC28488
Unit Pack: 20
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
6.63 $
132.60 $

Prices

20 6.63 $
100 6.41 $
200 6.19 $
500 5.97 $

Parameter

No.of contacts
20
Contact style
7.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?